964197-1 | AMP

Uninsulated ring cable lug, 0.5-1.0 mm², AWG 20 to 17, 6.45 mm, metal, 964197-1

Order No.: 35P2302
EAN: 4099889589115
MPN:
964197-1
964197-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
2,308.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.1543 €

Rings and Spades, 964197-1, AMP

Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Open Barrel, Sealable: No, Insulated: No, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 14 V, Ring & Spade Plating Material: Tin, Contact Base Material: CuSn4, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 – 17 AWG, Wire Size: 0.5 – 1 mm², Wire Size: 1021 – 2048 CMA, Stud Diameter: 6.45 mm, Tongue Thickness: 0.64 mm, Operating Temperature Range: -40 – 130 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2000, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 17
Colour metall
Isolated No
Cable cross-section 0,5-1,0 mm²
Hole diameter 6.45 mm
Material Kupferlegierung
max. operating temperature 130 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes