1-604751-9 | AMP
Cable tie, PA, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural, 1-604751-9
Order No.: 38P9986
EAN: 4099891203665
MPN:
1-604751-9
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 1-604751-9, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
Width | 4.65 mm | |
Thickness | 1.3 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 300 mm | |
Material | PA | |
max. Bundle diameter | 76.2 mm | |
Min holding force | 222.41 N |
Download
Logistics
Country of origin | PT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |