1-604774-9 | AMP
Cable tie, PA, (L x W) 392 x 4.67 mm, bundle-Ø 101.6 mm, natural, 1-604774-9
Order No.: 38P9988
EAN: 4099891203689
MPN:
1-604774-9
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 5,486 pcs.
Leadtime: 18 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 1-604774-9, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
Width | 4.67 mm | |
Thickness | 1.4 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 392 mm | |
Material | PA | |
max. Bundle diameter | 101.6 mm | |
Min holding force | 222.411 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |