171353-2 | AMP
Cable tie, PA, (L x W) 154 x 3.3 mm, bundle-Ø 2 to 32 mm, natural, 171353-2
Order No.: 38P9934
EAN: 4099891203375
MPN:
171353-2
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 69,000 pcs.
Leadtime: 18 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6902 €
750 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 171353-2, AMP
Cable tie, standard, bag, 133.5 Newton tensile strength, product length 154 mm, product width 3.3 mm.
Technical specifications
Breite | 3.3 mm | |
Dicke | 1.3 mm | |
Farbe | natur | |
Halogenfrei | Yes | |
Länge | 154 mm | |
Material | PA | |
max. Bündeldurchmesser | 32 mm | |
min. Bündeldurchmesser | 2 mm | |
Min Haltekraft | 133.5 N |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39239000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |