2-160967-1 | AMP

Cable tie, PA, (L x W) 98 x 2.49 mm, bundle-Ø 21 mm, natural, 2-160967-1

Order No.: 38P9961
EAN: 4099891203559
MPN:
2-160967-1
2-160967-1 AMP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Available in 5 Days: 9,900 pcs.
Leadtime: 12 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1357 €
100 pcs.
0.1202 €
500 pcs.
0.1059 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 2-160967-1, AMP

This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.

Technical specifications
Width 2.49 mm
Thickness 1 mm
Colour natur
Halogen free Yes
Length 98 mm
Material PA
max. Bundle diameter 21 mm
Min holding force 82 N
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes