2-160983-1 | AMP
Cable tie, PA, (L x W) 365 x 7.8 mm, bundle-Ø 100 mm, natural, 2-160983-1
Order No.: 38P9954
EAN: 4099891203498
MPN:
2-160983-1
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 4,916 pcs.
Leadtime: 12 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 2-160983-1, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
Width | 7.8 mm | |
Thickness | 1.8 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 365 mm | |
Material | PA | |
max. Bundle diameter | 100 mm | |
Min holding force | 550 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |