2-160984-2 | AMP
Cable tie, PA, (L x W) 460 x 7.8 mm, bundle-Ø 130 mm, black, 2-160984-2
Order No.: 38P9964
EAN: 4099891203573
MPN:
2-160984-2
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Cable tie, 2-160984-2, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
Width | 7.8 mm | |
Thickness | 1.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 460 mm | |
Material | PA | |
max. Bundle diameter | 130 mm | |
Min holding force | 550 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |