2-603227-9 | AMP
Cable tie, PA, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural, 2-603227-9
Order No.: 38P9982
EAN: 4099891203627
MPN:
2-603227-9
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 5,861 pcs.
Leadtime: 15 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2749 €
100 pcs.
0.2416 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 2-603227-9, AMP
This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.
Technical specifications
Width | 3.56 mm | |
Thickness | 1.1 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 148 mm | |
Material | PA | |
max. Bundle diameter | 31.75 mm | |
Min holding force | 133.5 N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |