2-604772-9 | AMP

Cable tie, PA, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural, 2-604772-9

Order No.: 38P9984
EAN: 4099891203641
MPN:
2-604772-9
2-604772-9 AMP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
725.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0726 €

Cable tie, 2-604772-9, AMP

This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.

Technical specifications
Width 4.6 mm
Thickness 1.19 mm
Colour natur
Halogen free Yes
Length 202 mm
Material PA
max. Bundle diameter 44.45 mm
Min holding force 222.411 N
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes