4-160968-1 | AMP

Cable tie, PA, (L x W) 134 x 2.6 mm, bundle-Ø 32 mm, natural, 4-160968-1

Order No.: 12H4681
EAN: 4099891201647
MPN:
4-160968-1
4-0160968-1
4-160968-1 AMP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 2,125 pcs.
Leadtime: 3 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0845 €
500 pcs.
0.0785 €
1000 pcs.
0.0726 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 4-160968-1, AMP

This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.

Technical specifications
Breite 2.6 mm
Dicke 1 mm
Farbe natur
Halogenfrei Yes
Länge 134 mm
Material PA
max. Bündeldurchmesser 32 mm
Min Haltekraft 82 N
Logistics
Ursprungsland CN
Zolltarifnummer 39239000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes