4-160968-2 | AMP
Cable tie, PA, (L x W) 134 x 2.6 mm, bundle-Ø 32 mm, black, 4-160968-2
Order No.: 12H4685
EAN: 4099891201661
MPN:
4-160968-2
4-0160968-2
Unit Price (€ / pc.)
0.1285 € *
Available: 4,074 pcs.
Available in 5 Days: 39,000 pcs.
Leadtime: 12 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1285 €
100 pcs.
0.1178 €
500 pcs.
0.1023 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 4-160968-2, AMP
Cable tie, standard, bag, 82 Newton tensile strength, product length 134 mm, product width 2.6 mm.
Technical specifications
Width | 2.6 mm | |
Thickness | 1 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 134 mm | |
Material | PA | |
max. Bundle diameter | 32 mm | |
Min holding force | 82 N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39239000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |