4-160971-2 | AMP

Cable tie, PA, (L x W) 140 x 3.6 mm, bundle-Ø 35 mm, black, 4-160971-2

Order No.: 38P9936
EAN: 4099891203382
MPN:
4-160971-2
AMP
4-160971-2 AMP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 2,599 pcs.
Leadtime: 12 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1535 €

Cable tie, 4-160971-2, AMP

This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.

Technical specifications
Width 3.6 mm
Thickness 1.2 mm
Colour black
Halogen free Yes
Length 140 mm
Material PA
max. Bundle diameter 35 mm
Min holding force 130 N
Logistics
Country of origin CN
Customs tariff number 39239000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes