4-160975-2 | AMP

Cable tie, PA, (L x W) 204 x 5 mm, bundle-Ø 50 mm, black, 4-160975-2

Order No.: 12H4686
EAN: 4099891201678
MPN:
4-160975-2
4-0160975-2
AMP
4-160975-2 AMP Cable Ties
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 936 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
50 pcs.
0.3213 €
200 pcs.
0.2820 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 4-160975-2, AMP

This cable tie provides a strong, durable way to bundle and harness cable quickly and economically. It can be used on virtually any bundle configuration of cables, pipes or hoses.

Technical specifications
Width 5 mm
Thickness 1.3 mm
Colour black
Halogen free Yes
Length 204 mm
Material PA
max. Bundle diameter 50 mm
Min holding force 220 N
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes