1473149-4 | AMP

1473149-4

Order No.: 36P9195
EAN: 4099889815474
MPN:
1473149-4
1473149-4 AMP Card Connectors Image 1
1473149-4 AMP Card Connectors Image 2
1473149-4 AMP Card Connectors Image 3
1473149-4 AMP Card Connectors Image 4
1473149-4 AMP Card Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Available in 5 Days: 14,440 pcs.
Leadtime: 4 Weeks **
Total Price:
6.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0214 €

SO DIMM Sockets, 1473149-4, AMP

DRAM Type: Double Data Rate (DDR) 2, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Socket, Center Key: None, Module Orientation: Right Angle, Number of Positions: 200, Number of Rows: 2, Keying: Standard, DRAM Voltage: 1.8 V, SGRAM Voltage: 1.8 V, Ejector Type: Locking, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold Flash, Contact Current Rating (Max): .5 A, Socket Type: Memory Card, Insertion Style: Cam-In, PCB Mount Retention Type: Solder Peg, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): .6 mm, Housing Color: Black, Stack Height: 5.2 mm, Row-to-Row Spacing: 6.2 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power, UL Flammability Rating: UL 94V-0, Packaging Method: Semi-Hard Tray Assembly,Tray, Packaging Quantity: 20

Technical specifications
Connector SO DIMM
Version Buchse
Grid 0.6 mm
Pin number 200-polig
Number of rows 2
Type of locking gerade
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes