1612618-4 | AMP

1612618-4

Order No.: 36P9209
EAN: 4099889815498
MPN:
1612618-4
1612618-4 AMP Card Connectors Image 1
1612618-4 AMP Card Connectors Image 2
1612618-4 AMP Card Connectors Image 3
1612618-4 AMP Card Connectors Image 4
1612618-4 AMP Card Connectors Image 5
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
5 pcs.
11.9238 €
10 pcs.
11.1503 €
25 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket connector, 1612618-4, TE

This is a 200-way DDR2 SODIMM Socket Connector with black high temperature thermoplastic housing and gold-plated copper alloy contact. Tin-plated stainless steel latch, cam-in insertion style and surface PCB mounting style.

Technical specifications
Filter Property Value
Connector SO DIMM
Version socket
Grid 0.6 mm
Pin number 200 pole
Number of rows 2
Type of locking angled
Logistics
Property Value
Customs tariff number 85366990
Country of origin SI
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15