3-1534415-2 | AMP
Card connector, 3-1534415-2
Order No.: 71P7442
EAN: 4099891605728
MPN:
3-1534415-2
Unit Price (€ / pc.)
0.3451 € *
Available: 500 pcs.
Available in 5 Days: 16,609 pcs.
Leadtime: 17 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2689 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 3-1534415-2, AMP
Standard edge connector, Wire-to-Board, 2 Position, 5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 6, Fully loaded.
Technical specifications
Number of rows | 1 | |
Version | Buchse | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | abgewinkelt |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |