3-966481-1 | AMP
Card connector, 3-966481-1
Order No.: 71P8406
EAN: 4099891605780
MPN:
3-966481-1
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 15,120 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
600 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 3-966481-1, AMP
Receptacle, Wire-to-Board, 11 position, Printed circuit board, Selectively loaded, Right angle, Side, Insulation displacement (IDC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.5 mm | |
| Pin number | 11 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |