338030-1 | AMP
Card connector, 338030-1
Order No.: 71P8083
EAN: 4099891605759
MPN:
338030-1
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 770 pcs. - if ordered today
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3685 €
450 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 338030-1, AMP
Standard edge connector, Board-to-Board, 14 Position, 2.54 mm Centerline, Solder eyelet, 14 Dual positions, 2 Row, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.54 mm | |
| Pin number | 14 pole | |
| Number of rows | 2 | |
| Type of locking | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |