4-1534798-5 | AMP
Card connector, 4-1534798-5
Order No.: 71P8578
EAN: 4099891605797
MPN:
4-1534798-5
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 8,651 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3058 €
25 pcs.
0.2856 €
50 pcs.
0.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 4-1534798-5, AMP
Standard edge connector, Wire-to-Board, 5 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 6 GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Grid | 2.5 mm | |
| Pin number | 5 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |