4-1534798-7 | AMP

Card connector, 4-1534798-7

Order No.: 71P8580
EAN: 4099891605810
MPN:
4-1534798-7
4-1534798-7 AMP Card Connectors Image 1
4-1534798-7 AMP Card Connectors Image 2
4-1534798-7 AMP Card Connectors Image 3
4-1534798-7 AMP Card Connectors Image 4
4-1534798-7 AMP Card Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 14,298 pcs.
Leadtime: 14 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card connector, 4-1534798-7, AMP

Standard edge connector, Wire-to-Board, 7 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 6 GF.

Technical specifications
Number of rows 1
Version Buchse
Pin number 7-polig
Grid 2.5 mm
Type of locking abgewinkelt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes