1053492-1 | AMP
Coaxial adapter, 50 Ω, OSM socket to OSM socket, straight, 1053492-1
Order No.: 37P2749
EAN: 4099889849837
MPN:
1053492-1
2080 1900 00
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Available in 5 Days: 3,335 pcs.
Leadtime: 26 Weeks **
Total Price:
199.44 € *
Price list
Quantity
Price per unit*
8 pcs.
24.9305 €
19 pcs.
24.4783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 1053492-1, TE Connectivity
Isolated Ground: No, RF Connector Type: SMA, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Frequency: 18 GHz, Body Plating Material: Gold, Body Angle: Straight, RF Connector Center Contact Material: Beryllium Copper, RF Connector Center Contact Plating Material: Gold over Copper, Connector Mounting Type: Bulkhead, Length: 12.7 mm, Operating Temperature Range: -65 – 165 °C, Circuit Application: Power & Signal, Packaging Method: Bag, Dielectric Material: TFE Fluorocarbon
Technical specifications
Impedance | 50 Ω | |
Connector | OSM-Buchse | |
Connector (exit) | OSM-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |