1053635-1 | AMP

Coaxial adapter, 50 Ω, OSM plug to OSM plug, straight, 1053635-1

Order No.: 37P2752
EAN: 4099889849851
MPN:
1053635-1
2081 0000 02
1053635-1 AMP Coaxial Adapters Image 1
1053635-1 AMP Coaxial Adapters Image 2
1053635-1 AMP Coaxial Adapters Image 3
1053635-1 AMP Coaxial Adapters Image 4
1053635-1 AMP Coaxial Adapters Image 5
Image may differ
Unit Price (€ / pc.)
38.2347 € *
Available: 0 pcs.
Available in 5 Days: 1,717 pcs.
Leadtime: 43 Weeks **
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
10 pcs.
35.1764 €
25 pcs.
32.0110 €
50 pcs.
29.1312 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-Series Adapters, 1053635-1, AMP

Isolated Ground: No, RF Connector Type: SMA, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Frequency: 18 GHz, Body Insulation: Without, Body Angle: Straight, RF Connector Contact Configuration: Captivated Contacts, RF Connector Center Contact Material: Beryllium Copper, RF Connector Center Contact Plating Material: Gold, RF Contact Captivation Method: Epoxy, Connector Mounting Type: Bulkhead, Length: 22.2 mm, Operating Temperature Range: -65 – 165 °C, Circuit Application: Power & Signal, Packaging Method: Bag, Dielectric Material: TFE Fluorocarbon

Technical specifications
Impedance 50 Ω
Connector OSM-Stecker
Connector (exit) OSM-Stecker
Design gerade
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei