1058083-1 | AMP
Coaxial adapter, 50 Ω, OSM plug to BNC socket, straight, 1058083-1
Order No.: 37P2014
EAN: 4099889849615
MPN:
1058083-1
3282 2241 00
Unit Price (€ / pc.)
118.4288 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 11 Weeks **
Total Price:
236.86 € *
Price list
Quantity
Price per unit*
2 pcs.
118.4288 €
5 pcs.
116.3820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Between Series Adapters, 1058083-1, AMP
Side A Interface: BNC, Side A Gender: Jack, Side B Interface: OSM, Side B Gender: Plug, Connector System: Wire-to-Wire, Number of Positions: 1, Impedance: 50 Ω, Frequency: 4 GHz, Body Plating Material: Nickel, RF Connector Center Contact Material: Beryllium Copper, Coupling Nut Material: Stainless Steel, Connector Mounting Type: Bulkhead, Operating Temperature Range: -65 – 125 °C, Circuit Application: Power & Signal, Dielectric Material: TFE Fluorocarbon
Technical specifications
Impedance | 50 Ω | |
Connector | OSM-Stecker | |
Connector (exit) | BNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |