1059733-1 | AMP
Coaxial adapter, OSP socket to SMA socket, straight, 1059733-1
Order No.: 37P2029
EAN: 4099889849653
MPN:
1059733-1
4584 2244 02
Unit Price (€ / pc.)
134.7794 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,752.13 € *
Price list
Quantity
Price per unit*
13 pcs.
134.7794 €
25 pcs.
132.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Between Series Adapters, 1059733-1, AMP
Side A Interface: OSP, Side A Gender: Jack, Side B Interface: SMA, Side B Gender: Jack, Connector System: Wire-to-Wire, Number of Positions: 1, Body Material: Stainless Steel, RF Connector Center Contact Material: Beryllium Copper, Connector Mounting Type: Bulkhead, Circuit Application: Power & Signal, Dielectric Material: PTFE
Technical specifications
Design | gerade | |
Connector (exit) | SMA-Buchse | |
Connector | OSP-Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |