1-221128-0 | AMP
BNC plug 50 Ω, RG-58, RG-58A, RG-58B, RG-58C, crimp connection, straight, 1-221128-0
Order No.: 71P1374
EAN: 4099891615000
MPN:
1-221128-0
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Available in 5 Days: 415 pcs.
Leadtime: 20 Weeks **
Total Price:
238.89 € *
Price list
Quantity
Price per unit*
25 pcs.
9.5557 €
55 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 1-221128-0, AMP
BNC plug, Gasket, 1 position, Wire & Cable, Straight, Gold, Bayonet, Cable mount (Free-Hanging), Uninsulated, Polyethylene, Box.
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58, RG-58A, RG-58B, RG-58C | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |