1-330599-3 | AMP

Mini thread panel socket 50 Ω, RG-180, RG-180A, RG-180B, RG-195, RG-195A, crimp connection, straight, 1-330599-3

Order No.: 71P1880
EAN: 4099891615031
MPN:
1-330599-3
1-330599-3 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.7191 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
17,719.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
17.7191 €

Mini threaded receptacle, 1-330599-3, AMP

Mini threaded RF Interface, Receptacle, 50 Ω, RG 180A/RG 180/RG 195A, Bayonet, 2 GHz Operating frequency, Cable-to-Panel, 1 Position, Wire & Cable.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector mini thread
Cable Group RG-180, RG-180A, RG-180B, RG-195, RG-195A
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Country of origin MX
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No