1-330723-0 | AMP
Mini thread plug 50 Ω, RG-180, RG-180A, RG-195, crimp connection, straight, 1-330723-0
Order No.: 71P1881
EAN: 4099891615048
MPN:
1-330723-0
Unit Price (€ / pc.)
24.3355 € *
Available: 0 pcs.
Available in 5 Days: 1,941 pcs.
Leadtime: 17 Weeks **
Total Price:
219.02 € *
Price list
Quantity
Price per unit*
9 pcs.
24.3355 €
19 pcs.
23.8952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini thread plug, 1-330723-0, AMP
Mini threaded, Plug, Cable-to-Cable, 1 position, Wire & Cable, Straight, Gold, Crimp, Bayonet, PTFE.
Technical specifications
Impedance | 50 Ω | |
Connector | Mini-Gewinde | |
Cable Group | RG-180, RG-180A, RG-195 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |