1-5225661-6 | AMP
N plug 50 Ω, Belden 8214, crimp connection, straight, 1-5225661-6
Order No.: 71P2259
EAN: 4099891615130
MPN:
1-5225661-6
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Available in 5 Days: 623 pcs.
Leadtime: 22 Weeks **
Total Price:
217.56 € *
Price list
Quantity
Price per unit*
6 pcs.
36.2593 €
13 pcs.
35.5810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 1-5225661-6, AMP
The 1-5225661-6 is highly suited for critical applications and environments. This product can withstand shock and vibration to assure a low noise level and has a constant impedance of 50 ohms. It also features a captive center contact and provides excellent performance at frequencies.
Features
- Impedance matching crimps
- Superior cable retention
- Broad band performance - low VSWR
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | Belden 8214 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |