1-5225974-1 | AMP
BNC plug 50 Ω, RG-188, RG-316, crimp connection, angled, 1-5225974-1
Order No.: 71P2260
EAN: 4099891615147
MPN:
1-5225974-1
Unit Price (€ / pc.)
63.8435 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 29 Weeks **
Total Price:
255.37 € *
Price list
Quantity
Price per unit*
4 pcs.
63.8435 €
8 pcs.
62.6535 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 1-5225974-1, AMP
BNC plug, Circular, 1 position, Wire & Cable, Right angle, Gold, Bayonet, Panel mount, Uninsulated, Cable-to-Board, PTFE.
Technical specifications
Ausführung | Stecker | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-188, RG-316 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |