1-5227079-1 | AMP

BNC plug 50 Ω, RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B, crimp connection, straight, 1-5227079-1

Order No.: 36P6438
EAN: 4099889827354
MPN:
1-5227079-1
Series: BNC
AMP
1-5227079-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
17.3026 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.9222 €
50 pcs.
14.3276 €
100 pcs.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 1-5227079-1, AMP

The 1-5227079-1 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei