1-5227086-0 | AMP
N plug 50 Ω, RG-213, RG-8, crimp connection, straight, 1-5227086-0
Order No.: 71P2263
EAN: 4099891615161
MPN:
1-5227086-0
Unit Price (€ / pc.)
56.2513 € *
Available: 0 pcs.
Available in 5 Days: 1,798 pcs.
Leadtime: 25 Weeks **
Total Price:
225.01 € *
Price list
Quantity
Price per unit*
4 pcs.
56.2513 €
9 pcs.
55.1922 €
*incl. VAT plus shipping costs
**Subject to prior sale
N plug, 1-5227086-0, AMP
N Type, Plug, Cable-to-Cable, 1 position, Wire & Cable, Straight, Gold, Push-On, Carton.
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-213, RG-8 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |