1-5413589-1 | AMP

BNC plug 75 Ω, JIS 3C-2V, crimp connection, straight, 1-5413589-1

Order No.: 71P2290
EAN: 4099891615185
MPN:
1-5413589-1
1-5413589-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 21 Weeks **
Total Price:
206.17 € *
Price list
Quantity
Price per unit*
45 pcs.
4.5815 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, 1-5413589-1, AMP

The 1-5413589-1 provides highly reliable, quick connect/disconnect coaxial connection.This product allows positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Features

  • Low VSWR
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe JIS 3C-2V
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei