1045338-1 | AMP
TNC socket 50 Ω, solder connection, straight, 1045338-1
Unit Price (€ / pc.)
255.0527 € *
Available: 0 pcs.
Available in 5 Days: 173 pcs.
Leadtime: 17 Weeks **
Total Price:
255.05 € *
Price list
Quantity
Price per unit*
1 pcs.
255.0527 €
2 pcs.
240.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
TNC socket, 1045338-1, AMP
TNC RF Interface, Jack, 50 Ω, Threaded, 11 GHz Operating frequency, 1 Position, Wire & Cable, Panel mount, -55 - 125 °C, Brass.
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | TNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |