1046234-1 | AMP
N plug 50 Ω, RG-402, solder connection, straight, 1046234-1
Unit Price (€ / pc.)
86.6677 € *
Available: 0 pcs.
Available in 5 Days: 427 pcs.
Leadtime: 17 Weeks **
Total Price:
260.00 € *
Price list
Quantity
Price per unit*
3 pcs.
86.6677 €
6 pcs.
85.0612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Straight cable plug, 1046234-1, AMP
N Type RF Interface, Plug, 50 Ω, RG 402 Semi-Rigid, Threaded, 18 GHz Operating Frequency, 1 Position, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-402 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |