1050532-1 | AMP

SMA plug 50 Ω, RG-405, solder connection, straight, 1050532-1

Order No.: 71P0095
EAN: 4099891614218
MPN:
1050532-1
Series: SMA
1050532-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
19.0043 € *
Available: 0 pcs.
Available in 5 Days: 779 pcs.
Leadtime: 24 Weeks **
Total Price:
285.06 € *
Price list
Quantity
Price per unit*
15 pcs.
19.0043 €
25 pcs.
18.6592 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA plug, 1050532-1, AMP

Connector assembly, Gasket, SMA, Cable-to-Cable, Plug, Straight, Gold, Cable mount (Free-Hanging).

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-405
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei