1050547-1 | AMP

SMA plug 50 Ω, RG-405, solder connection, straight, 1050547-1

Order No.: 37P2774
EAN: 4099889830439
MPN:
1050547-1
2001 5032 00
Series: SMA
1050547-1 AMP Coaxial Connectors Image 1
1050547-1 AMP Coaxial Connectors Image 2
1050547-1 AMP Coaxial Connectors Image 3
1050547-1 AMP Coaxial Connectors Image 4
1050547-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
31.3922 € *
Available in 5 Days: 1,044 pcs. - if ordered today
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
2 pcs.
29.3692 €
5 pcs.
27.5842 €
10 pcs.
25.6445 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 1050547-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 405 Semi-Rigid, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Plating Material: Gold, Body Underplating Material: Nickel, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 11.1 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 105 °C, Operating Frequency: 18 GHz, Packaging Method: Carton, Coupling Nut Base Material: Stainless Steel, Dielectric Material: TFE Fluorocarbon

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-405
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85469010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes