1050598-1 | AMP
SMA plug 50 Ω, RG-405, crimp connection, straight, 1050598-1
Unit Price (€ / pc.)
116.3225 € *
Available: 0 pcs.
Available in 5 Days: 742 pcs.
Leadtime: 20 Weeks **
Total Price:
232.65 € *
Price list
Quantity
Price per unit*
2 pcs.
116.3225 €
5 pcs.
114.1805 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1050598-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 405 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-405 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |