1050750-1 | AMP
SMA plug 50 Ω, 0.250 semi-rigid, clamp, straight, 1050750-1
Unit Price (€ / pc.)
34.5338 € *
Available: 0 pcs.
Available in 5 Days: 1,810 pcs.
Leadtime: 19 Weeks **
Total Price:
207.20 € *
Price list
Quantity
Price per unit*
6 pcs.
34.5338 €
14 pcs.
33.8912 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1050750-1, AMP
Connector assembly, Gasket, SMA, Cable-to-Cable, Plug, Straight, Gold, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | 0.250 Semi-Rigid | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Klemme | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |