1050766-1 | AMP

SMA plug 50 Ω, 0.47 semi-rigid, solder connection, straight, 1050766-1

Order No.: 71P0102
EAN: 4099891614270
MPN:
1050766-1
Series: SMA
1050766-1 AMP Coaxial Connectors Image 1
1050766-1 AMP Coaxial Connectors Image 2
1050766-1 AMP Coaxial Connectors Image 3
1050766-1 AMP Coaxial Connectors Image 4
1050766-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
31.9158 € *
Available: 0 pcs.
Available in 5 Days: 526 pcs.
Leadtime: 19 Weeks **
Total Price:
223.41 € *
Price list
Quantity
Price per unit*
7 pcs.
31.9158 €
15 pcs.
31.3327 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA plug, 1050766-1, AMP

Connector assembly, Gasket, SMA, Cable-to-Cable, Plug, Straight, Gold, Cable mount (Free-Hanging).

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group 0.47 Semi-Rigid
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes