1050769-1 | AMP
SMA plug 50 Ω, RG-405, solder connection, straight, 1050769-1
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Available in 5 Days: 124 pcs.
Leadtime: 25 Weeks **
Total Price:
224.55 € *
Price list
Quantity
Price per unit*
15 pcs.
14.9702 €
35 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1050769-1, AMP
Connector assembly, Gasket, SMA, Cable-to-Cable, Plug, Straight, Gold, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-405 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |