1050774-1 | AMP
SMA plug 50 Ω, RG-405, solder connection, straight, 1050774-1
Unit Price (€ / pc.)
29.6667 € *
Available: 0 pcs.
Available in 5 Days: 1,143 pcs.
Leadtime: 16 Weeks **
Total Price:
207.67 € *
Price list
Quantity
Price per unit*
7 pcs.
29.6667 €
16 pcs.
29.1312 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1050774-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 405 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-405 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |