1050785-1 | AMP
SMA plug 50 Ω, RG-405, solder connection, straight, 1050785-1
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Available in 5 Days: 114 pcs.
Leadtime: 45 Weeks **
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
9 pcs.
22.6933 €
22 pcs.
22.2768 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1050785-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 405 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-405 | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |