1050791-1 | AMP
SMA plug 50 Ω, RG-402, crimp connection, straight, 1050791-1
Unit Price (€ / pc.)
54.8233 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 16 Weeks **
SMA plug, 1050791-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 402 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-402 | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |