1050859-1 | AMP
SMA socket 50 Ω, RG-405, solder connection, straight, 1050859-1
Unit Price (€ / pc.)
37.3541 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
37.35 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3541 €
10 pcs.
34.3672 €
50 pcs.
31.2732 €
100 pcs.
28.4529 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Coaxial connector, 1050859-1, AMP
The 1050859-1 is a direct solder attachment, semi-rigid cable. This product offers stainless steel bodies, as well as nonferrous metals.
Features
- Performance to 12.4 GHz and beyond
- Uses industry standard crimp tools and processes
- Corrosion resistant
- Non-magnetic white bronze plating
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-405 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |