1050935-1 | AMP

SMA socket 50 Ω, RG-402, crimp connection, straight, 1050935-1

Order No.: 71P0111
EAN: 4099891614348
MPN:
1050935-1
Series: SMA
1050935-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
100.8882 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 17 Weeks **
Total Price:
201.78 € *
Price list
Quantity
Price per unit*
2 pcs.
100.8882 €
5 pcs.
99.0318 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA socket, 1050935-1, AMP

SMA RF Interface, Jack, 50 Ω, RG 402 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-402
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei