1050999-1 | AMP
SMA socket 50 Ω, RG-195, clamp, straight, 1050999-1
Unit Price (€ / pc.)
204.6324 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
204.63 € *
Price list
Quantity
Price per unit*
1 pcs.
204.6324 €
3 pcs.
192.7086 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1050999-1, AMP
Connector assembly, Captivated contact, SMA, Cable-to-Panel, Jack, Straight, Gold, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-195 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Klemme | |
Version | Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |