1051018-1 | AMP

SMA socket 50 Ω, RG-405, solder connection, straight, 1051018-1

Order No.: 78F4009
EAN: 4099889831764
MPN:
1051018-1
2004 7985 00
Series: SMA
AMP
1051018-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
49.9086 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
49.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.9086 €

RF Connector, 1051018-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Jack, Compatible With RF Cable Type: RG 405 Semi-Rigid, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper,Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, Panel Attachment Style: Rear Mount, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Product Length: 19.3 mm, RF Connector Mated Outer Diameter (Approximate): 8.99 mm, Operating Temperature Range: -65 – 125 °C, Operating Frequency: 18 GHz, Packaging Method: Bag, Mounting Nut Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei