1051023-1 | AMP
SMA socket 50 Ω, RG-402, solder connection, straight, 1051023-1
Unit Price (€ / pc.)
71.6142 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 17 Weeks **
Total Price:
214.84 € *
Price list
Quantity
Price per unit*
3 pcs.
71.6142 €
7 pcs.
70.2933 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1051023-1, AMP
SMA RF Interface, Jack, 50 Ω, RG 402 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Sealable, Wire & Cable, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-402 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |