1051178-1 | AMP
SMA plug 50 Ω, RG-402, solder connection, angled, 1051178-1
Unit Price (€ / pc.)
74.6725 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 18 Weeks **
Total Price:
224.02 € *
Price list
Quantity
Price per unit*
3 pcs.
74.6725 €
7 pcs.
73.2802 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1051178-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 402 Semi-Rigid, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-402 | |
Design | abgewinkelt | |
Contact material | Kupferlegierung | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |