1051769-1 | AMP
SMA plug 50 Ω, RG-142, crimp connection, straight, 1051769-1
Unit Price (€ / pc.)
74.4583 € *
Available: 0 pcs.
Available in 5 Days: 368 pcs.
Leadtime: 56 Weeks **
Total Price:
223.37 € *
Price list
Quantity
Price per unit*
3 pcs.
74.4583 €
7 pcs.
73.0898 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1051769-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 142, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Impedanz | 50 Ω | |
Steckverbinder | SMA | |
Kabelgruppe | RG-142 | |
Bauform | gerade | |
Kontaktmaterial | Kupferlegierung | |
Kontaktanschluss | Crimpanschluss | |
Ausführung | Stecker |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |